There are no models available for this part yet.
Overview of 77132 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 77132 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W8904
|
Newark | Ecogen Ecocable, Foil Shielded Multconductor, 15 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft, Product Range:-Rohs Compliant: Yes |Alpha Wire 77132 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$14,540.3200 | Buy Now | |
DISTI #
216-77132SL001-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.7161 | Buy Now | |
DISTI #
3937-77132SL001-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-77132-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 15 Conductor 600V Foil, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$15,714.3300 | Order Now |