Part Details for 77128 by Wiha Quality Tools
Overview of 77128 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4698
|
Newark | Hex 1/4" Drive Bit Socket 6" Long 3/32" Rohs Compliant: Yes |Wiha 77128 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
77128-ND
|
DigiKey | SOCKET HEX LONG BLADE 3/32" 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$6.2200 | Buy Now |
DISTI #
596-77128
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex 1/4" Drive Bit Socket 6" Long 3/32" RoHS: Compliant | 0 |
|
$5.9900 / $6.1300 | Order Now |
|
Onlinecomponents.com | 77128 Bit Socket, Long, Hex, 3/32" Size, 1/4" Drive, Square, 6" OAL, Steel, Chrome Finish | 0 |
|
$6.3000 / $13.1100 | Buy Now |
DISTI #
881SC7712
|
Techni-Tool, Inc. | Wiha 77128 Hex Bit Socket, 1/4" Drive, Long, 3/32" Hex, 6" OAL | 1 |
|
$7.4700 | Buy Now |
DISTI #
881SC7712
|
TestEquity LLC | Wiha 77128 Hex Bit Socket, 1/4" Drive, Long, 3/32" Hex, 6" OAL | 1 |
|
$7.4700 | Buy Now |