Part Details for 77128 SL001 by Alpha Wire
Overview of 77128 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-128 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 28 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 77128 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8896
|
Newark | Ecogen Ecocable, Foil Shielded Multconductor, 5 Conductor, 18 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 77128 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,114.6000 | Buy Now |
DISTI #
77128SL001-ND
|
DigiKey | CABLE 5COND 18AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4,606.8000 | Buy Now |
DISTI #
602-77128-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 5 Conductor 600V Foil, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$4,606.7900 | Order Now |