Part Details for 77123 SL199 by Alpha Wire
Overview of 77123 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1771230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15HD/15HD (Socket/Socket), 0.38m (15 in) Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | |
68771-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 77123 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6595
|
Newark | Ecogen Ecocable 18Awg 19Cond Foil Mppe 77123 Sl 199 Bulk Ft |Alpha Wire 77123 SL199 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$46.5300 | Buy Now |
DISTI #
3937-77123SL199-ND
|
DigiKey | CBL 19COND 18AWG SHLD 100=100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$74.3800 | Buy Now |
DISTI #
77123SL199-ND
|
DigiKey | CBL 19COND 18AWG SHLD 100=100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$33.0470 | Buy Now |