-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7712E0225S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Pick and Place Tray, Lead Free. | |
7712P0225A25LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5228
|
Newark | Spacer, Round, Ceramic 0.375In X 9.525Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:9.525Mm Rohs Compliant: Yes |Keystone 7712 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.0400 | Buy Now |
DISTI #
36-7712-ND
|
DigiKey | RND STANDOFF #6-32 CERAMIC 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
533 In Stock |
|
$1.7700 / $4.2000 | Buy Now |
DISTI #
534-7712
|
Mouser Electronics | Standoffs & Spacers CERAMIC THRD .375 RoHS: Compliant | 140 |
|
$2.3700 / $3.8000 | Buy Now |
DISTI #
71280813
|
RS | Ceramic Standoff | Keystone Electronics 7712 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.9100 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
22306096
|
Verical | Standoff Round F/F 6-32-THD Ceramic RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$3.0520 / $11.3318 | Buy Now |
DISTI #
66763346
|
Verical | Standoff Round F/F 6-32-THD Ceramic RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$3.0520 / $11.3318 | Buy Now |
DISTI #
000000000000359065
|
Sager | Standoffs & Spacers CERAMIC THRD .375 Min Qty: 1 | 0 |
|
$2.2700 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy