Part Details for 77117 by Wiha Quality Tools
Overview of 77117 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3771-17RLF | Renesas Electronics Corporation | VCXO And HDTV Set-Top Clock Source | |
MK3771-17RLFTR | Renesas Electronics Corporation | VCXO And HDTV Set-Top Clock Source |
Price & Stock for 77117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8607
|
Newark | Torx 3/8" Drive Bit Socket 6" Long T40 Rohs Compliant: Yes |Wiha 77117 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 | Buy Now |
DISTI #
77117W-ND
|
DigiKey | SKT TORX REPLACEABLE BIT T40 6" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $10.7000 | Buy Now |