Part Details for 77116-SL001 by Alpha Wire
Overview of 77116-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source |
Price & Stock for 77116-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 3 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool. RoHS: Compliant | 0 |
|
$2,270.8000 / $2,431.7000 | Buy Now |