Part Details for 77115 SL005 by Alpha Wire
Overview of 77115 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77115 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8871
|
Newark | Ecogen Ecocable, Foil Shielded Multconductor, 12 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 77115 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,651.2800 | Buy Now |
DISTI #
77115SL005-ND
|
DigiKey | CABLE 12COND 20AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
21 In Stock |
|
$1,487.3400 | Buy Now |
DISTI #
602-77115-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 12C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,487.3300 | Order Now |