Part Details for 7711 by Hifn Inc
Overview of 7711 by Hifn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7711/BIA | Rochester Electronics | LM7711 - VOLT. COMPARATOR, DUAL DIFFERENTIAL - Dual marked (M38510/10302BIA) | |
MK2771-15RLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source |
Part Details for 7711
7711 CAD Models
7711 Part Data Attributes
|
7711
Hifn Inc
Buy Now
Datasheet
|
Compare Parts:
7711
Hifn Inc
Data Encryption Circuit, PQFP144,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIFN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |