Part Details for 77109-SL001 by Alpha Wire
Overview of 77109-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77109-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 22 AWG - 7/30 Conductor Strand - 0.172" (4.37mm) Jacket Diameter - 600 V - 1000' (304.8m) Length - Slate Color. RoHS: Compliant |
1 In Stock 2 On Order 9 Factory Stock |
|
$1,744.8400 / $1,872.5300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 2 Conductors - 22 AWG - 7/30 Conductor Strand - 0.172" (4.37mm) Jacket Diameter - 600 V - 1000' (304.8m) Length - Slate Color. RoHS: Compliant |
1 In Stock 2 On Order 9 Factory Stock |
|
$1,744.8400 / $1,872.5300 | Buy Now |