Part Details for 77106 SL005 by Alpha Wire
Overview of 77106 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 6 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 77106 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8853
|
Newark | Ecogen Ecocable, Foil Shielded Multconductor, 7 Conductor, 24 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.28Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77106 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$818.7800 | Buy Now |
DISTI #
77106SL005-ND
|
DigiKey | CABLE 7CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$648.2333 / $674.8200 | Buy Now |
DISTI #
602-77106-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 7 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$648.2300 | Order Now |
DISTI #
73560389
|
RS | Multiconductor Cable, 24AWG, 5C, Foil Shield, MP, 600V, EcoCable Series | Alpha Wire 77106 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$802.3200 / $948.2000 | RFQ |
Part Details for 77106 SL005
77106 SL005 CAD Models
77106 SL005 Part Data Attributes
|
77106 SL005
Alpha Wire
Buy Now
|
Compare Parts:
77106 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |