-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL SOK HDR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4084
|
Newark | Header, Socket, Vertical, 4Way, Product Range:Commercial Mate-N-Lok Series, No. Of Contacts:4Contacts, Gender:Plug, Pitch Spacing:5.08Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount, Contactrohs Compliant: Yes |Amp Te Connectivity 770997-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1119 |
|
$2.1800 / $2.4100 | Buy Now |
DISTI #
770997-1-ND
|
DigiKey | CONN HDR 4POS 0.2 TIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2237 In Stock |
|
$1.3270 / $2.4300 | Buy Now |
DISTI #
770997-1
|
Avnet Americas | Conn Wire to Board SKT 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 770997-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 503 |
|
$1.0606 / $1.1237 | Buy Now |
DISTI #
571-7709971
|
Mouser Electronics | Pin & Socket Connectors SOCKET HDR ASSEM 4P RoHS: Compliant | 2025 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
V36:1790_11863993
|
Arrow Electronics | Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 | Americas - 5491 |
|
$1.1353 | Buy Now |
DISTI #
V36:1790_14497452
|
Arrow Electronics | Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2023 | Americas - 30 |
|
$1.1720 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok 4 Position 5.08 mm Pitch PCB Detent Lock Header Plug RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok 4 Position 5.08 mm Pitch PCB Detent Lock Header Plug RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP770997-1
|
Heilind Electronics | 04P CMNL SOK HDR ASSY | Americas - 0 in Stock18000 On Order |
|
$1.4046 / $1.4256 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Plug, 5.08 mm - Through Hole - 1 Row. RoHS: Compliant |
6097 In Stock |
|
$1.1800 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770997-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770997-1
TE Connectivity
04P CMNL SOK HDR ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.44 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |