-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 COMM P&S PIN 18-24 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5790
|
Newark | .062 Comm P&s Pin 18-24 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 770983-1 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
A14015CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28646 In Stock |
|
$0.0381 / $0.1000 | Buy Now |
DISTI #
770983-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 770983-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0359 | Buy Now |
DISTI #
571-770983-1
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AWG TIN Reel of 6000 RoHS: Compliant | 18000 |
|
$0.0420 / $0.0550 | Buy Now |
DISTI #
571-770983-1-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AWG TIN Cut Strip of 100 RoHS: Compliant | 5200 |
|
$0.0960 | Buy Now |
DISTI #
571-770983-1-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AWG TIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
DISTI #
AMP770983-1
|
Heilind Electronics | .062 COMM PS PIN 18-24 PTPBR | Americas - 0 in Stock |
|
$0.0318 / $0.0462 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant | 0 |
|
$0.0283 / $0.0485 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 18000 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770983-1
TE Connectivity
.062 COMM P&S PIN 18-24 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |