-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MINI UMNL R/A HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1082
|
Newark | Pin&socket Connectors 2P Ra M-N-L Hdr Tin |Amp Te Connectivity 770966-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2600 | Buy Now |
DISTI #
A25629-ND
|
DigiKey | CONN HEADER R/A 2POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13618 In Stock |
|
$1.1423 / $1.9500 | Buy Now |
DISTI #
770966-1
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder RA Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 770966-1) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0788 / $1.2180 | Buy Now |
DISTI #
571-7709661
|
Mouser Electronics | Pin & Socket Connectors 2P RA M-N-L HDR TIN RoHS: Not Compliant | 1663 |
|
$1.1400 / $1.9500 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 2 Position Through-Hole Single Row Right Angle Header RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.1700 / $1.2500 | Buy Now |
DISTI #
AMP770966-1
|
Heilind Electronics | 02P MINI UMNL R/A HDR ASSY SN | Americas - 0 in Stock |
|
$1.2794 / $1.2985 | Buy Now |
|
Onlinecomponents.com | 02P MINI UMNL R/A HDR ASSY SN |
2800 In Stock |
|
$1.1100 / $1.9200 | Buy Now |
|
Quest Components | 770966-1 | 100 |
|
$1.1813 / $1.9688 | Buy Now |
|
Quest Components | 770966-1 | 32 |
|
$1.0875 / $1.8125 | Buy Now |
|
Quest Components | 770966-1 | 514 |
|
$1.1100 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770966-1
TE Connectivity
02P MINI UMNL R/A HDR ASSY SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.306 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.439 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Information | 172165-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |