Datasheets
770853.9K/3.3KP by: CTS Corporation

Array/Network Resistor,

Part Details for 770853.9K/3.3KP by CTS Corporation

Overview of 770853.9K/3.3KP by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 770853.9K/3.3KP

Part # Distributor Description Stock Price Buy
DISTI # 774-770853.9K/3.3KP
Mouser Electronics Resistor Networks & Arrays 3.9Kohm/3.3Kohm 8 Pin Dual Term. RoHS: Compliant 0
  • 1 $1.1200
  • 10 $0.9870
  • 25 $0.9060
  • 100 $0.7160
  • 250 $0.6040
  • 500 $0.5080
  • 1,000 $0.4590
  • 2,500 $0.4500
  • 5,000 $0.4370
$0.4370 / $1.1200 Order Now

Part Details for 770853.9K/3.3KP

770853.9K/3.3KP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

770853.9K/3.3KP Part Data Attributes

770853.9K/3.3KP CTS Corporation
Buy Now Datasheet
Compare Parts:
770853.9K/3.3KP CTS Corporation Array/Network Resistor,
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770853.9K/3.3KP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770853.9K/3.3KP by CTS Corporation

  • Please alert me when 770853.9K/3.3KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 770853.9K/3.3KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770853.9K/3.3KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 770853.9K/3.3KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770853.9K/3.3KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770853.9K/3.3KP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: