Datasheets
770815-1 by:

.093 COMM P&S SOCKET

Part Details for 770815-1 by TE Connectivity

Overview of 770815-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 770815-1

Part # Distributor Description Stock Price Buy
DISTI # 01Y1300
Newark .093 Comm P&s Socket |Amp Te Connectivity 770815-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0560
$0.0560 Buy Now
DISTI # A109357CT-ND
DigiKey CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 15000 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0595
$0.0595 Buy Now
DISTI # 770815-1
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770815-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 30000 Factory Stock
  • 15,000 $0.0435
$0.0435 Buy Now
DISTI # 571-7708151
Mouser Electronics Pin & Socket Connectors .093 COMM P&S SOCKET RoHS: Compliant 15000
  • 3,750 $0.0710
  • 7,500 $0.0670
  • 15,000 $0.0650
  • 45,000 $0.0540
  • 97,500 $0.0500
$0.0500 / $0.0710 Buy Now
DISTI # 571-7708151-LP
Mouser Electronics Pin & Socket Connectors .093 COMM P&S SOCKET Loose Piece RoHS: Not Compliant 3650
  • 1 $0.1800
  • 10 $0.1570
  • 25 $0.1390
  • 50 $0.1300
$0.1300 / $0.1800 Buy Now
DISTI # 571-770815-1-MR
Mouser Electronics Pin & Socket Connectors .093 COMM P&S SOCKET Reel of 1000 0
  • 1,000 $0.0830
$0.0830 Order Now
Future Electronics .093 20-14 AWG COMMERCIAL SOCKET CONTACT RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 15,000 $0.0515
  • 30,000 $0.0502
  • 45,000 $0.0489
$0.0489 / $0.0515 Buy Now
DISTI # AMP770815-1
Heilind Electronics .093 COMM PS SOCKET Americas - 0 in Stock
  • 15,000 $0.0558
  • 30,000 $0.0550
  • 138,750 $0.0542
$0.0542 / $0.0558 Buy Now
Onlinecomponents.com .093 COMM P&S SOCKET RoHS: Compliant 30000 Factory Stock
  • 3,750 $0.0586
  • 7,500 $0.0559
  • 11,250 $0.0551
  • 26,250 $0.0527
  • 52,500 $0.0519
  • 101,250 $0.0504
  • 150,000 $0.0497
  • 251,250 $0.0489
$0.0489 / $0.0586 Buy Now
DISTI # AMP770815-1
Interstate Connecting Components .093 COMM PS SOCKET 0
  • 15,000 $0.0558
  • 30,000 $0.0550
  • 138,750 $0.0542
$0.0542 / $0.0558 Buy Now
Powell Electronics .093 COMM P&S SOCKET Min Qty: 15000 19800
  • 15,000 $0.0567
  • 1,000,000 $0.0473
$0.0473 / $0.0567 Buy Now
DISTI # 770815-1
Avnet Abacus (Alt: 770815-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3750 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .093 COMM P&S SOCKET RoHS: Compliant 30000 Factory Stock
  • 3,750 $0.0586
  • 7,500 $0.0559
  • 11,250 $0.0551
  • 26,250 $0.0527
  • 52,500 $0.0519
  • 101,250 $0.0504
  • 150,000 $0.0497
  • 251,250 $0.0489
$0.0489 / $0.0586 Buy Now

Part Details for 770815-1

770815-1 Part Data Attributes

770815-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
770815-1 TE Connectivity .093 COMM P&S SOCKET
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity
Cable Types DISCRETE WIRE
Connector Support Type CONNECTOR ACCESSORY
Construction STRANDED
Contact Gender FEMALE
Cross Section Area 2.08 mm2
Design Use POWER
Material BRASS
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current 13 A
Rated Voltage 600 V
Terminal Type CRIMP
Used With PIN
Wire Gauge 14 AWG
Wire Size-Max 14 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770815-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770815-1 by TE Connectivity

  • Please alert me when 770815-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770815-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770815-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770815-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770815-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770815-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: