Part Details for 77081472P by CTS Corporation
Overview of 77081472P by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77081472P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-81-R4.7KP-ND
|
DigiKey | RES ARRAY 7 RES 4.7K OHM 8SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2284 In Stock |
|
$0.5750 / $2.4100 | Buy Now |
DISTI #
77081472P
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 77081472P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8737 / $1.5043 | Buy Now |
DISTI #
774-77081472P
|
Mouser Electronics | Resistor Networks & Arrays 4.7Kohms 8Pin 2% Bussed RoHS: Compliant | 1673 |
|
$1.0100 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2700 / $1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.9600 | Buy Now |
DISTI #
77081472P
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 1.1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet (Alt: 77081472P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 77081472P
77081472P CAD Models
77081472P Part Data Attributes
|
77081472P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
77081472P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 1.1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.1 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |