77081103P
CTS Corporation
Description: Array/Network Resistor, Bussed, Cermet, 1.1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT

Overview of 77081103P by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 77081103P by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 770-81-R10KP-ND
DigiKey RES ARRAY 7 RES 10K OHM 8SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk 3930
In Stock
  • 1 $2.3400
  • 10 $1.3750
  • 25 $1.1296
  • 50 $0.9792
  • 100 $0.8538
  • 250 $0.7189
  • 500 $0.6359
  • 1,000 $0.5665
  • 5,000 $0.5543
$0.5543 / $2.3400 Buy Now
DISTI # 77081103P
Avnet Americas Res Cermet NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 77081103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 774-77081103P
Mouser Electronics Resistor Networks & Arrays 10Kohms 8Pin 2% Bussed RoHS: Compliant 2660
  • 1 $2.3100
  • 10 $1.3600
  • 25 $1.2000
  • 5,000 $1.0100
$1.0100 / $2.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant 2530 In Stock
  • 25 $1.2370
  • 100 $1.1940
  • 250 $1.1820
  • 500 $1.1700
  • 1,000 $1.1590
  • 2,500 $1.1470
  • 5,000 $0.9850
  • 7,500 $0.9760
$0.9760 / $1.2370 Buy Now
DISTI # 69897729
Verical Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2010 Americas - 1800
  • 50 $1.6120
  • 100 $1.5470
  • 250 $1.5340
  • 500 $1.5210
  • 1,000 $1.5080
$1.5080 / $1.6120 Buy Now
Bristol Electronics   1485
RFQ
DISTI # 77081103P-CTS
TME 77081103P Min Qty: 167 722
  • 167 $22.3715
$22.3715 Buy Now
DISTI # 77081103P
IBS Electronics Res Thick Film NET 10K Ohm 2% 1.1W 100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 350 Package Multiple: 1 0
  • 350 $0.2754
$0.2754 Buy Now
DISTI # 77081103P
Avnet Abacus (Alt: 77081103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 145
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Master Electronics Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant 2530 In Stock
  • 25 $1.2370
  • 100 $1.1940
  • 250 $1.1820
  • 500 $1.1700
  • 1,000 $1.1590
  • 2,500 $1.1470
  • 5,000 $0.9850
  • 7,500 $0.9760
$0.9760 / $1.2370 Buy Now

CAD Models for 77081103P by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 77081103P by CTS Corporation

77081103P
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
CTS
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
10000 Ω
JESD-609 Code
e1
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
7
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.32 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.1 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8010
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 77081103P
    CTS Corporation
    Array/Network Resistor, Bussed, Cermet, 1.1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
    VS

Alternate Parts for 77081103P

This table gives cross-reference parts and alternative options found for 77081103P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77081103P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77081103 Array/Network Resistor, Bussed, Cermet, 1.32W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP CTS Corporation 77081103P vs 77081103
Part Number Description Manufacturer Compare
CSC08A0110K0GDA RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale 77081103P vs CSC08A0110K0GDA
CSC08A0110K0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT Vishay Intertechnologies 77081103P vs CSC08A0110K0GEJ
77081103 Array/Network Resistor, Bussed, Cermet, 1.32W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP CTS Corporation 77081103P vs 77081103
CSC08A0110K0GDA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP Vishay Intertechnologies 77081103P vs CSC08A0110K0GDA
CSC08A0110K0GPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies 77081103P vs CSC08A0110K0GPA
CSC08A0110K0GEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies 77081103P vs CSC08A0110K0GEK

Related Parts for 77081103P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77081103P by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77081103P by CTS Corporation

  • Please alert me when 77081103P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77081103P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77081103P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77081103P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77081103P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77081103P by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: