Part Details for 7707-1 by Winchester Interconnect
Overview of 7707-1 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. | |
10135177-07111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 7 positions |
Price & Stock for 7707-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-7707-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RECEPT, TRI-LOC, PANEL MOUNT | 0 |
|
$387.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.8500 / $800.8400 | Buy Now |
Part Details for 7707-1
7707-1 CAD Models
7707-1 Part Data Attributes
|
7707-1
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7707-1
Winchester Interconnect
RF Connector, 1 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 |