-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23P AMPSEAL PLUG ASSY NAT'L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6296
|
Newark | Plug & Socket Housing, Plug, 23 Position, Pbt, Nat, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:23Positions, Pitch Spacing:4Mm, For Use With:Ampseal Auto Header Assembly System & Socket Contacts, Contact Gender:Socketrohs Compliant: Yes |Amp Te Connectivity 770680-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$4.8200 | Buy Now |
DISTI #
A105232-ND
|
DigiKey | CONN PLUG HSG 23POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
85 In Stock |
|
$7.4495 / $15.5700 | Buy Now |
DISTI #
5831-770680-2-ND
|
DigiKey | Combination Line Connector, 23 C Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$16.8500 | Buy Now |
DISTI #
98B6296
|
Avnet Americas | Conn Housing PL 23 POS ST - Bulk (Alt: 98B6296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 75 Partner Stock |
|
$7.3800 / $9.8800 | Buy Now |
DISTI #
770680-2
|
Avnet Americas | Conn Housing PL 23 POS ST - Bulk (Alt: 770680-2) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$4.2906 / $6.9361 | Buy Now |
DISTI #
571-770680-2
|
Mouser Electronics | Automotive Connectors 23P AMPSEAL PLUG ASS RoHS: Compliant | 674 |
|
$5.2600 / $9.7300 | Buy Now |
DISTI #
V99:2348_07462498
|
Arrow Electronics | Conn Housing PL 23 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 | Americas - 136 |
|
$5.9030 | Buy Now |
|
Future Electronics | AMPSEAL 23 Position Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 28 Lead time: 13 Weeks Container: Tray | 1624Tray |
|
$3.7100 / $3.8800 | Buy Now |
DISTI #
AMP770680-2
|
Heilind Electronics | 23P AMPSEAL PLUG ASSY NAT L | Americas - 2229 in Stock |
|
$4.5821 / $5.7925 | Buy Now |
|
Onlinecomponents.com | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant |
1529 In Stock |
|
$4.0300 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770680-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770680-2
TE Connectivity
23P AMPSEAL PLUG ASSY NAT'L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPSEAL | |
Body Breadth | 1.323 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |