Part Details for 77063203P by CTS Corporation
Overview of 77063203P by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77063203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-63-R20KP-ND
|
DigiKey | RES ARRAY 3 RES 20K OHM 6SIP Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2450 | Buy Now |
DISTI #
77063203P
|
Avnet Americas | Resistor, Network, 20 kOhm, ? 2%, 800 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 77063203P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0624 / $1.5040 | Buy Now |
DISTI #
774-77063203P
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 6Pin 2% Isolated RoHS: Compliant | 0 |
|
$1.3600 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
77063203P
|
Avnet Abacus | Resistor, Network, 20 kOhm, � 2%, 800 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet (Alt: 77063203P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 77063203P
77063203P CAD Models
77063203P Part Data Attributes
|
77063203P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
77063203P
CTS Corporation
Res Net,Cermet,20K Ohms,50WV,2% +/-Tol,-100,100ppm TC,6010 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |