Part Details for 770601-1 by TE Connectivity
Overview of 770601-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770601-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TE’s single row housings contain preloaded contacts on .1-inch centers. Housings come in sizes 2 through 12 positions, although positions 2 through 5 are recommended when using TE’s Manual Pistol Grip Tool. The housings can be stacked end to end or back to back and are available in 3 styles - plain, polarized/latching, and ribbed. All of TE’s housings are crafted from black thermoplastic and are 94V-0 rated. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
770601-1
|
Richardson RFPD | GENERAL TERMINAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
770601-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 770601-1) RoHS: Compliant Min Qty: 27500 Package Multiple: 27500 | Abacus - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | #@ | 750 |
|
RFQ |
Part Details for 770601-1
770601-1 CAD Models
770601-1 Part Data Attributes
|
770601-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770601-1
TE Connectivity
0.35mm2, PHOSPHOR BRONZE, TIN OVER NICKEL FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 770601-1
This table gives cross-reference parts and alternative options found for 770601-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770601-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744276-1 | 0.35mm2, PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 770601-1 vs 1744276-1 |