-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(770586-1) 22P MINI UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3744
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:22Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Whiterohs Compliant: Yes |Amp Te Connectivity 770586-1 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
A25582-ND
|
DigiKey | CONN PLUG HSG 22POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
176 In Stock |
|
$1.4484 / $2.5200 | Buy Now |
DISTI #
770586-1
|
Avnet Americas | Conn Housing M 22 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 770586-1) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3324 / $1.6035 | Buy Now |
DISTI #
18C3744
|
Avnet Americas | Conn Housing M 22 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 18C3744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
571-770586-1
|
Mouser Electronics | Pin & Socket Connectors 22P MINI UMNL PLUG H RoHS: Compliant | 839 |
|
$1.5300 / $2.8400 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 22 Position Male Locking Ramp Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Box | 0Box |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
AMP770586-1
|
Heilind Electronics | 22P MINI UMNL PLUG HSG | Americas - 2757 in Stock2475 On Order |
|
$1.0725 / $1.3558 | Buy Now |
|
Onlinecomponents.com | 22P MINI UMNL PLUG HSG RoHS: Compliant |
3060 In Stock |
|
$1.0300 / $1.5800 | Buy Now |
|
Bristol Electronics | 764 |
|
RFQ | ||
|
Quest Components | 611 |
|
$1.1055 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770586-1
TE Connectivity
(770586-1) 22P MINI UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.598 inch | |
Body Depth | 0.938 inch | |
Body Length | 1.86 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770586-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770586-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770586-1 | (770586-1) 22P MINI UMNL PLUG HSG | TE Connectivity | 770586-1 vs 770586-1 |