-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(770585-1) 20P MINI UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
770585-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7035
|
Newark | Mate-N-Lok Connector Plug, 20 Position, 4.14Mm, Product Range:Mini Universal Mate-N-Lok Series, Ge... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
A25581-ND
|
DigiKey | CONN PLUG HSG 20POS 4.14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
572 In Stock |
|
$1.4345 / $2.4900 | Buy Now |
DISTI #
94B7035
|
Avnet Americas | Conn Housing M 20 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 94B7035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk |
182 Partner Stock |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
770585-1
|
Avnet Americas | Conn Housing M 20 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 770585-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks, 2 Days Container: Bulk | 850 Factory Stock |
|
$0.7685 / $1.2994 | Buy Now |
DISTI #
571-7705851
|
Mouser Electronics | Pin & Socket Connectors FREE HNG PLUG 20P RoHS: Compliant | 964 |
|
$1.1300 / $2.0100 | Buy Now |
DISTI #
70084921
|
RS | CONNECTOR, SOFT SHELL, MINI-UNIVERSAL MATE-N-LOK, 20 POSITION, NYLON, WHITE | TE Connectivity 770585... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | RFQ |
|
TE Connectivity | 20P MINI UMNL PLUG HSG Connector Product Type: Housing Connector & Housing Type: Plug Terminatio... more RoHS: Compliant Min Qty: 1 | 572 |
|
$1.4600 / $3.0600 | Buy Now |
|
Future Electronics | MATE-N-LOK 20 Position Positive Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
1350 Bag |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
AMP770585-1
|
Heilind Electronics | 20P MINI UMNL PLUG HSG |
Americas - 1125 in Stock 4725 On Order |
|
$0.9847 / $1.2262 | Buy Now |
|
Onlinecomponents.com | 20P MINI UMNL PLUG HSG RoHS: Compliant |
13323 In Stock 850 Factory Stock |
|
$0.9220 / $1.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770585-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770585-1
TE Connectivity
(770585-1) 20P MINI UMNL PLUG HSG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.598 inch | |
Body Depth | 0.938 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770585-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770585-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770585-1 | TE Connectivity | $1.2465 | (770585-1) 20P MINI UMNL PLUG HSG | 770585-1 vs 770585-1 |