Part Details for 770522-1 by TE Connectivity
Overview of 770522-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770522-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3009
|
Newark | Contact, Receptacle, 24-18Awg, Crimp, Product Range:Sl-156 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Sl-156 Housings, Mating Force:Low Rohs Compliant: No |Amp Te Connectivity 770522-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | SL156 RECEPT SNNI/PHBZ L/P |
4000 Partner Stock |
|
$0.1614 / $0.2742 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 770522-1 | 433 |
|
$0.2405 / $0.5154 | Buy Now |
|
Quest Components | 770522-1 | 363 |
|
$0.2405 / $0.5154 | Buy Now |
|
Quest Components | 770522-1 | 5480 |
|
$0.2577 / $0.8590 | Buy Now |
|
Quest Components | 770522-1 | 1624 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
770522-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 770522-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SL156 RECEPT SNNI/PHBZ L/P |
4000 Partner Stock |
|
$0.1614 / $0.2742 | Buy Now |
Part Details for 770522-1
770522-1 CAD Models
770522-1 Part Data Attributes:
|
770522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770522-1
TE Connectivity
SL156 RECEPT SNNI/PHBZ L/P
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2023-11-16 09:09:06 | |
Additional Feature | CONTACT FINISH: TIN-LEAD (80) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Design Use | POWER | |
Finish Thickness | 80 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Terminal Length | 0.215 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |