Part Details for 7705201EA by Harris Semiconductor
Overview of 7705201EA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 7705201EA
7705201EA CAD Models
7705201EA Part Data Attributes
|
7705201EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
7705201EA
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 7705201EA
This table gives cross-reference parts and alternative options found for 7705201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ABK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EA vs DG508ABK |
7705201EC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Maxim Integrated Products | 7705201EA vs 7705201EC |
DG508AAK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 7705201EA vs DG508AAK |
7705201EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 7705201EA vs 7705201EX |