Part Details for 77052012A by Analog Devices Inc
Overview of 77052012A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77052012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 20 Pin, Ceramic, LCC | 4 |
|
$37.9200 | Buy Now |
Part Details for 77052012A
77052012A CAD Models
77052012A Part Data Attributes
|
77052012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
77052012A
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 77052012A
This table gives cross-reference parts and alternative options found for 77052012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77052012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77052012X | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 77052012A vs 77052012X |
ADG508ATE | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 77052012A vs ADG508ATE |
DG508AAZ/883B | Monolithic CMOS Analog Multiplexers, 20-LCC-N/A, 20 Pins, -55 to 125C | Analog Devices Inc | 77052012A vs DG508AAZ/883B |
77052012A | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, CLCC, /Tube | Renesas Electronics Corporation | 77052012A vs 77052012A |
DG508AAZ/883 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, LCC-20 | Vishay Siliconix | 77052012A vs DG508AAZ/883 |
77052012C | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 77052012A vs 77052012C |
HI4-508/883 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20 | Harris Semiconductor | 77052012A vs HI4-508/883 |
77052012X | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | 77052012A vs 77052012X |
77052012C | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CQCC20, Multiplexer or Switch | Analog Devices Inc | 77052012A vs 77052012C |