Part Details for 77051 SL005 by Alpha Wire
Overview of 77051 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705102CA | Texas Instruments | CMOS Triple 3-Input AND Gate 14-CDIP -55 to 125 |
Price & Stock for 77051 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6560
|
Newark | Ecogen Ecocable 26Awg 8Cond Unshielded Mppe 77051 Sl 005 100 Ft |Alpha Wire 77051 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$671.6400 / $720.6600 | Buy Now |
DISTI #
77051SL005-ND
|
DigiKey | CABLE 8COND 26AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$597.5233 / $634.3600 | Buy Now |
DISTI #
602-77051-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 8 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 1 |
|
$609.3700 / $634.3500 | Buy Now |
DISTI #
73560374
|
RS | Multiconductor Cable, 26AWG, 6C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77051 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$754.2200 / $891.3500 | RFQ |