-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .062 COMM P&S RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4448
|
Newark | Pin & Socket Connectors 4C Matrix Rcpt Pnlmt |Amp Te Connectivity 770441-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5109 |
|
$0.3190 | Buy Now |
DISTI #
07C8973
|
Newark | 04P .062 Comm P&s Recpt Rohs Compliant: Yes |Amp Te Connectivity 770441-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2470 | Buy Now |
DISTI #
A25488-ND
|
DigiKey | CONN RCPT HSG 4POS 3.68MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2362 In Stock |
|
$0.1986 / $0.3000 | Buy Now |
DISTI #
770441-1
|
Avnet Americas | Conn Housing RCP 4 POS 3.68mm ST Individual - Bulk (Alt: 770441-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1971 / $0.2225 | Buy Now |
DISTI #
571-7704411
|
Mouser Electronics | Pin & Socket Connectors 4C MATRIX RCPT PNLMT RoHS: Compliant | 115 |
|
$0.2080 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1870 | Buy Now |
DISTI #
AMP770441-1
|
Heilind Electronics | 04P .062 COMM PS RECPT | Americas - 0 in Stock |
|
$0.2337 / $0.2445 | Buy Now |
|
Onlinecomponents.com | 04P .062 COMM P&S RECPT RoHS: Compliant |
5109 Partner Stock |
|
$0.1967 / $0.3365 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE/MALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 4 |
|
$0.6425 | Buy Now |
DISTI #
770441-1
|
TTI | Pin & Socket Connectors 4C MATRIX RCPT PNLMT Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.1940 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770441-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770441-1
TE Connectivity
04P .062 COMM P&S RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, RECEPTACLE | |
Body Breadth | 0.345 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.145 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.68 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |