-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II SOK AU/PHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3417
|
Newark | Umnl Ii Sok Au/Phbz L/P Rohs Compliant: Yes |Amp Te Connectivity 770416-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
A114401-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6147 / $2.6800 | Buy Now |
DISTI #
770416-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 770416-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.5146 / $1.6588 | Buy Now |
DISTI #
571-770416-6
|
Mouser Electronics | Pin & Socket Connectors UMNL II SOK AU/PHBZ L/P RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.4200 | Buy Now |
DISTI #
AMP770416-6
|
Heilind Electronics | UMNL II SOK AU/PHBZ L/P | Americas - 0 in Stock |
|
$1.7677 | Buy Now |
|
Onlinecomponents.com | UMNL II SOK AU/PHBZ L/P RoHS: Compliant | Alternative Product Available |
|
$1.5400 / $4.3300 | Buy Now |
DISTI #
AMP770416-6
|
Interstate Connecting Components | UMNL II SOK AU/PHBZ L/P | 0 |
|
$1.7677 | Buy Now |
|
Master Electronics | UMNL II SOK AU/PHBZ L/P RoHS: Compliant | Alternative Product Available |
|
$1.5400 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770416-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770416-6
TE Connectivity
UMNL II SOK AU/PHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL(50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.057 inch | |
Cable Entry-Min | 0.032 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |