Part Details for 7704-1 by Winchester Interconnect
Overview of 7704-1 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 7704-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7704-1-ND
|
DigiKey | CONN TRIAX RECEPT STR 75OHM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-7704-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RCPT, BKHD, TRI-LOC | 0 |
|
$267.5900 | Order Now |
|
Onlinecomponents.com | Conn Coaxial RCP 0Hz to 500MHz 75Ohm Solder Cup/Solder Lug ST Panel Mount Gold |
17 In Stock |
|
$256.7400 / $276.6000 | Buy Now |
|
Master Electronics | Conn Coaxial RCP 0Hz to 500MHz 75Ohm Solder Cup/Solder Lug ST Panel Mount Gold |
17 In Stock |
|
$256.7400 / $276.6000 | Buy Now |
Part Details for 7704-1
7704-1 CAD Models
7704-1 Part Data Attributes:
|
7704-1
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7704-1
Winchester Interconnect
RF Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Lug Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.25 inch | |
Body Diameter | 1.13 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |