Part Details for 7703601CX by Texas Instruments
Overview of 7703601CX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7703601CX
7703601CX CAD Models
7703601CX Part Data Attributes
|
7703601CX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7703601CX
Texas Instruments
64X5 OTHER FIFO, 20ns, CDIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Access Time-Max | 20 ns | |
Cycle Time | 28.57 ns | |
Length | 22.987 mm | |
Memory Density | 320 bit | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X5 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7703601CX
This table gives cross-reference parts and alternative options found for 7703601CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703601CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C413CM25 | FIFO, 64X5, 20ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | 7703601CX vs L8C413CM25 |
IDT72404L15P | FIFO, 64X5, 40ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | 7703601CX vs IDT72404L15P |
C57402J | FIFO, 64X5, Asynchronous, TTL, CDIP18, | Monolithic Memories (RETIRED) | 7703601CX vs C57402J |
L8C404CME20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | 7703601CX vs L8C404CME20 |
AM67C402-15JC | FIFO, 64X5, 33ns, Asynchronous, CMOS, CDIP20 | AMD | 7703601CX vs AM67C402-15JC |
L8C413CMB15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | 7703601CX vs L8C413CMB15 |
5962-8684602VA | CDIP-18, Tube | Integrated Device Technology Inc | 7703601CX vs 5962-8684602VA |
IDT72404L35P | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | 7703601CX vs IDT72404L35P |
5962-8779102VA | FIFO, 64X5, 70ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | 7703601CX vs 5962-8779102VA |
AM67C402-25NC | FIFO, 64X5, 34ns, Asynchronous, CMOS, PDIP20 | AMD | 7703601CX vs AM67C402-25NC |