Part Details for 7703407TA by TT Electronics Power and Hybrid / Semelab Limited
Overview of 7703407TA by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7703407TA
7703407TA CAD Models
7703407TA Part Data Attributes
|
7703407TA
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
|
Compare Parts:
7703407TA
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 7703407TA
This table gives cross-reference parts and alternative options found for 7703407TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703407TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7703402TA | Omnirel Corp | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, | 7703407TA vs 7703402TA |
OM1326NTMPBF | International Rectifier | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | 7703407TA vs OM1326NTMPBF |
7703402TC | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703407TA vs 7703402TC |
7703402TA | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | 7703407TA vs 7703402TA |
7703407TA | International Rectifier | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, | 7703407TA vs 7703407TA |
OM1326NTM | Infineon Technologies AG | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | 7703407TA vs OM1326NTM |
7703407TA | Solitron Devices Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | 7703407TA vs 7703407TA |
7703402TX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | 7703407TA vs 7703402TX |
7703402TA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | 7703407TA vs 7703402TA |
SG117HVG-DESC | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | 7703407TA vs SG117HVG-DESC |