There are no models available for this part yet.
Overview of 7703407XA by Omnirel Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 7703407XA by Omnirel Corp
Part Data Attributes for 7703407XA by Omnirel Corp
7703407XA
Omnirel Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMNIREL CORP
|
Package Description
|
, CAN3/4,.2
|
Reach Compliance Code
|
unknown
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.02
|
Load Regulation-Max(%)
|
1.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
57 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
7703407XAOmnirel CorpAdjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3,VS
-
Alternate Parts for 7703407XA
This table gives cross-reference parts and alternative options found for 7703407XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703407XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402XX | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, Adjustable Positive Single Output Standard Regulator | Texas Instruments | 7703407XA vs 7703402XX |
LM117MHVH | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | 7703407XA vs LM117MHVH |
7703407XX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3, | Micross Components | 7703407XA vs 7703407XX |
7703407XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | 7703407XA vs 7703407XA |
IP117MAHVH | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703407XA vs IP117MAHVH |
7703407XA | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703407XA vs 7703407XA |
7703402XX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, | Omnirel Corp | 7703407XA vs 7703402XX |
IP317MHVH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703407XA vs IP317MHVH |
LM117MAHVHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | 7703407XA vs LM117MAHVHR1 |
IP117MHVH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703407XA vs IP117MHVH-DESC |
Related Parts for 7703407XA
-
5962-8778201XALinear Regulator ICs
-
5962-8670406PASwitching Regulator or Controllers
-
A1106LLHLT-TOther Analog ICs
-
5962-8773802PAOperational Amplifiers
-
IRFY240CPower Field-Effect Transistors
-
CDR31BP221BJWSFixed Capacitors
-
JANTX2N6796Small Signal Field-Effect Transistors
-
JANTX1N6110ATransient Suppressors
-
SNJ54AC245JBus Driver/Transceivers