There are no models available for this part yet.
Overview of 7703405YA by Linfinity Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 7703405YA by Linfinity Microelectronics
Part Data Attributes for 7703405YA by Linfinity Microelectronics
7703405YA
Linfinity Microelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINFINITY MICROELECTRONICS
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
unknown
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.02
|
Load Regulation-Max(%)
|
1.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
7703405YALinfinity MicroelectronicsAdjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2,VS
-
Alternate Parts for 7703405YA
This table gives cross-reference parts and alternative options found for 7703405YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703405YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405YX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, | TT Electronics Resistors | 7703405YA vs 7703405YX |
7703405YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Unitrode Corp (RETIRED) | 7703405YA vs 7703405YA |
7703405YX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | 7703405YA vs 7703405YX |
7703405YC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | 7703405YA vs 7703405YC |
7703405YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | 7703405YA vs 7703405YA |
7703405YX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, | Micross Components | 7703405YA vs 7703405YX |
7703405YC | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2 | TT Electronics Power and Hybrid / Semelab Limited | 7703405YA vs 7703405YC |
OM1324NKMPBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, TO-3, 3 PIN | International Rectifier | 7703405YA vs OM1324NKMPBF |
7703405YA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Micross Components | 7703405YA vs 7703405YA |
OM1324NKM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, TO-3, 3 PIN | Infineon Technologies AG | 7703405YA vs OM1324NKM |