Part Details for 7703404YA by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 7703404YA by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7703404YA Information
7703404YA by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 7703404YA
7703404YA CAD Models
7703404YA Part Data Attributes
|
7703404YA
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
|
Compare Parts:
7703404YA
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, BFM2, METAL, BFM-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BFM | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-XBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 7703404YA
This table gives cross-reference parts and alternative options found for 7703404YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703404YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP137AHVK | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | 7703404YA vs IP137AHVK |
7703408YX | Linear Technology | Check for Price | IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator | 7703404YA vs 7703408YX |
IP337HVK | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | 7703404YA vs IP337HVK |
7703408YA | Linear Technology | Check for Price | IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator | 7703404YA vs 7703408YA |
LM137HVKSTEEL/883B | Texas Instruments | Check for Price | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2 | 7703404YA vs LM137HVKSTEEL/883B |
7703404YA | International Rectifier | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | 7703404YA vs 7703404YA |
7703408YA | Solitron Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | 7703404YA vs 7703408YA |
IP137HVK | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | 7703404YA vs IP137HVK |
IP337AHVK/883B | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, | 7703404YA vs IP337AHVK/883B |
IP337AHVK/883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2 | 7703404YA vs IP337AHVK/883B |