Part Details for 7703404MX by Omnirel Corp
Overview of 7703404MX by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7703404MX
7703404MX CAD Models
7703404MX Part Data Attributes
|
7703404MX
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
7703404MX
Omnirel Corp
Adjustable Negative Standard Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for 7703404MX
This table gives cross-reference parts and alternative options found for 7703404MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703404MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703404MX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, SMT-3 | Solitron Devices Inc | 7703404MX vs 7703404MX |