There are no models available for this part yet.
Overview of 7703403YX by Omnirel Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 7703403YX by Omnirel Corp
Part Data Attributes for 7703403YX by Omnirel Corp
7703403YX
Omnirel Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMNIREL CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Want to compare parts?
-
7703403YXOmnirel CorpAdjustable Negative Standard Regulator,VS
-
Alternate Parts for 7703403YX
This table gives cross-reference parts and alternative options found for 7703403YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7703403YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11804BYX | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Minco Technology Labs LLC | 7703403YX vs M38510/11804BYX |
LM137K | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | 7703403YX vs LM137K |
LM137AKR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703403YX vs LM137AKR1 |
IP137AK-BSS2 | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | 7703403YX vs IP137AK-BSS2 |
IP137AK-883BR1 | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | 7703403YX vs IP137AK-883BR1 |
5962P9951702QYX | ADJUSTABLE NEGATIVE REGULATOR | Texas Instruments | 7703403YX vs 5962P9951702QYX |
7703403YX | Adjustable Negative Standard Regulator, | Microsemi Corporation | 7703403YX vs 7703403YX |
JL137BYA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | 7703403YX vs JL137BYA |
7703406YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Minco Technology Labs LLC | 7703403YX vs 7703406YA |
LM137K/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | 7703403YX vs LM137K/883B |