There are no models available for this part yet.
Overview of 77034032X by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 77034032X by Micross Components
Part Data Attributes for 77034032X by Micross Components
77034032X
Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-CQCC-N20
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Max
|
1.3 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
77034032XMicross ComponentsAdjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20VS
-
Alternate Parts for 77034032X
This table gives cross-reference parts and alternative options found for 77034032X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034032X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77034032X | Adjustable Negative Standard Regulator | International Rectifier | 77034032X vs 77034032X |
OM1322N2MPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, LCC-20 | International Rectifier | 77034032X vs OM1322N2MPBF |
SG137AL-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034032X vs SG137AL-883B |
SG137AL | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034032X vs SG137AL |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034032X vs 77034062A |
77034032X | Adjustable Negative Standard Regulator, | Omnirel Corp | 77034032X vs 77034032X |
77034032C | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77034032X vs 77034032C |
77034032A | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, CQCC20, | Omnirel Corp | 77034032X vs 77034032A |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20 | Microchip Technology Inc | 77034032X vs 77034062A |
77034062X | Adjustable Negative Standard Regulator, | Infineon Technologies AG | 77034032X vs 77034062X |