There are no models available for this part yet.
Overview of 77034 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477034X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
HD6477034F20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6477034VF12 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, /Tray |
Price & Stock for 77034 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W8816
|
Newark | Ecogen Ecocable Cable Multconductor, 12 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77034 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$14,151.8200 | Buy Now | |
DISTI #
3937-77034SL001-ND
|
DigiKey | CABLE 12COND 16AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$28,685.1500 | Buy Now | |
DISTI #
77034SL001-ND
|
DigiKey | CABLE 12COND 16AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.7468 | Buy Now | |
DISTI #
602-77034-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 12 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$12,745.3800 | Order Now |