Part Details for 77031 SL001 by Alpha Wire
Overview of 77031 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77031 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8810
|
Newark | Ecogen Ecocable Cable Multconductor, 5 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77031 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,090.2300 | Buy Now |
DISTI #
77031SL001-ND
|
DigiKey | CABLE 5COND 16AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4856 | Buy Now |
DISTI #
602-77031-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$5,484.9600 | Order Now |
DISTI #
73560348
|
RS | Multiconductor Cable, 16AWG, 6C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77031 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,001.9500 | RFQ |