7703-6
Description: RF Connector, Male, Cable Mount, Crimp Terminal, Jack

Overview of 7703-6 by Kings Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7703702EA Texas Instruments 4-Bit Magnitude Comparators 16-CDIP -55 to 125
7703201JA Texas Instruments CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125

Price & Stock for 7703-6 by Kings Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70H0032
Newark Kings Broadcast Product, Rohs Compliant: Yes |Kings 7703-6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $429.1800
  • 50 $360.1800
  • 100 $309.0600
$309.0600 / $429.1800 Buy Now
CDM Electronics JACK Package Multiple: 1 0
RFQ

CAD Models for 7703-6 by Kings Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7703-6 by Kings Electronics

7703-6
Kings Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGS ELECTRONICS CO INC
Reach Compliance Code
unknown
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD NICKEL
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
0.5 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.4
Want to compare parts?
  1. 7703-6
    Kings Electronics
    RF Connector, Male, Cable Mount, Crimp Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7703-6 by Kings Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7703-6 by Kings Electronics

Select Manufacturer
Which Manufacturer of 7703-6 would you like to use for your alert(s)?
  • Please alert me when 7703-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7703-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7703-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7703-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7703-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7703-6 by Kings Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: