Part Details for 7703-4 by Winchester Interconnect
Overview of 7703-4 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7703BNZ | Analog Devices | 20-BIT S-D ADC IC | |
ADUM7703BRWZ-RL | Analog Devices | +/- 250mV low power ISO ADC wi | |
AD7703ARZ | Analog Devices | 20-BIT S-D ADC IC |
Price & Stock for 7703-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Coaxial F 0Hz to 500MHz 75Ohm RA Cable Mount Gold RoHS: Compliant |
5 In Stock |
|
$426.2400 / $886.2600 | Buy Now |
|
Master Electronics | Conn Coaxial F 0Hz to 500MHz 75Ohm RA Cable Mount Gold RoHS: Compliant |
5 In Stock |
|
$426.2400 / $886.2600 | Buy Now |