Part Details for 77029-00000020-01 by Honeywell Sensing and Control
Overview of 77029-00000020-01 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77029-00000020-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0896
|
Newark | Pressure Switch, 1-3Psi, Spst, Panel, Operating Pressure Min:1Psi, Operating Pressure Max:3Psi, Contact Configuration:Spst-No, Product Range:5000 Series, Electrical Connection:Screw, Pressure Fitting Style:1/8"-27 Npt Rohs Compliant: Yes |Honeywell 77029-00000020-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5000 | Buy Now |
DISTI #
480-6830-ND
|
DigiKey | SWITCH PRESSURE N.O. 2PSI Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now |
DISTI #
785-0770290000002001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 HARD BL RoHS: Compliant | 46 |
|
$65.8700 / $85.5900 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
114 In Stock |
|
$67.2400 / $187.7700 | Buy Now |
DISTI #
77264204
|
Verical | Industrial Pressure Sensor 2psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 110 |
|
$128.4400 / $244.1010 | Buy Now |
DISTI #
77029-00000020-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 HARD BL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 103 In Stock |
|
$65.2100 / $84.7300 | Buy Now |
|
Powell Electronics | Legacy Pressure Switches Min Qty: 50 | 8 |
|
$58.5500 / $73.1900 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
114 In Stock |
|
$67.2400 / $187.7700 | Buy Now |