-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P .062 COMM P&S PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1294
|
Newark | Connector Housing, Plug, 4Pos, 3.68Mm, Product Range:Commercial .062" Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3.68Mm, For Use With:Amp Commercial .062" Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 770275-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 388 |
|
$0.5870 / $0.6930 | Buy Now |
DISTI #
A14011-ND
|
DigiKey | CONN PLUG HSG 4POS 3.68MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8558 In Stock |
|
$0.4763 / $0.9200 | Buy Now |
DISTI #
770275-1
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm ST Individual - Bulk (Alt: 770275-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Bulk | 8917 Factory Stock |
|
$0.4725 / $0.5335 | Buy Now |
DISTI #
01Y1294
|
Avnet Americas | Conn Housing PL 4 POS 3.68mm ST Individual - Bulk (Alt: 01Y1294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 388 Partner Stock |
|
$0.6450 / $0.8840 | Buy Now |
DISTI #
571-7702751
|
Mouser Electronics | Pin & Socket Connectors 4 CIR. IN-LINE PLUG RoHS: Compliant | 1606 |
|
$0.4760 / $0.7700 | Buy Now |
DISTI #
AMP770275-1
|
Heilind Electronics | 04P .062 COMM P&S PLUG | Americas - 1857 in Stock |
|
$0.4049 / $0.5688 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Male or Female - 4 Positions - 0.145" (3.68mm) Pitch - Detent Lock - Crimp Termination - Natural. RoHS: Compliant |
8300 In Stock 8917 Factory Stock |
|
$0.3901 / $0.7851 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE/MALE, COMBINATION LINE CONNECTOR, PLUG | 40 |
|
$0.8529 / $1.4215 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE/MALE, COMBINATION LINE CONNECTOR, PLUG | 32 |
|
$0.8529 / $1.4215 | Buy Now |
DISTI #
770275-1
|
TTI | Pin & Socket Connectors 4 CIR. IN-LINE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 5240 In Stock |
|
$0.3880 / $0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770275-1
TE Connectivity
04P .062 COMM P&S PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, PLUG | |
Body Breadth | 0.733 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.8 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.145 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.68 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |