-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL SOK HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0040
|
Newark | Power Conn, Header, 6Pos, 1Row, 6.35Mm, No. Of Contacts:6Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, No. Of Rows:1Rowsrohs Compliant: Yes |Amp Te Connectivity 770262-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 655 |
|
$2.1100 | Buy Now |
DISTI #
770262-3-ND
|
DigiKey | CONN HDR 6POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1015 In Stock |
|
$3.1269 / $3.8700 | Buy Now |
DISTI #
770262-3
|
Avnet Americas | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 770262-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 643 |
|
$2.1042 | Buy Now |
DISTI #
41P0040
|
Avnet Americas | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 41P0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 655 Partner Stock |
|
$5.0200 / $5.7300 | Buy Now |
DISTI #
571-770262-3
|
Mouser Electronics | Pin & Socket Connectors HDR SKT 1X06C VRT V0 RoHS: Compliant | 1977 |
|
$3.5800 / $6.0500 | Buy Now |
DISTI #
E02:0323_01935471
|
Arrow Electronics | Conn Wire to Board SKT 6Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 | Europe - 1541 |
|
$3.0259 / $3.6263 | Buy Now |
DISTI #
V36:1790_11875613
|
Arrow Electronics | Conn Wire to Board SKT 6Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2211 | Americas - 1327 |
|
$1.9500 / $2.6686 | Buy Now |
|
Future Electronics | 06P UMNL SOK HDR ASSY 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.9500 | Buy Now |
|
Future Electronics | 06P UMNL SOK HDR ASSY 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.9500 / $3.1300 | Buy Now |
DISTI #
AMP770262-3
|
Heilind Electronics | 06P UMNL SOK HDR ASSY 94VO LF | Americas - 0 in Stock |
|
$3.6787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770262-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770262-3
TE Connectivity
06P UMNL SOK HDR ASSY 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |