Part Details for 770262-2 by TE Connectivity
Overview of 770262-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 770262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2067
|
Newark | 06P Umnl Sok Hdr Assy 94Vo |Amp Te Connectivity 770262-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.7500 | Buy Now |
DISTI #
2266-770262-2-ND
|
DigiKey | 06P UMNL SOK HDR ASSY 94VO Min Qty: 11 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port |
26 In Stock |
|
$4.5600 / $5.8500 | Buy Now |
DISTI #
54312192
|
Verical | Conn Wire to Board PL 6 POS 6.35mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1311 | Americas - 11 |
|
$6.9181 | Buy Now |
DISTI #
TE Connectivity 770262-2
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port |
26 In Stock |
|
$4.5600 / $5.8500 | Buy Now |
Part Details for 770262-2
770262-2 CAD Models
770262-2 Part Data Attributes
|
770262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770262-2
TE Connectivity
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 640581-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |