Part Details for 77024-00000350-01 by Honeywell Sensing and Control
Overview of 77024-00000350-01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-024 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 24 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 77024-00000350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0889
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 77024-00000350-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-77024-00000350-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now |
DISTI #
785-77024-0000035001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 17 |
|
$65.8700 / $80.7900 | Buy Now |
DISTI #
70246199
|
RS | Pressure Switch | Honeywell 77024-00000350-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7000 | RFQ |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
47 In Stock |
|
$64.2600 / $81.5500 | Buy Now |
DISTI #
84020709
|
Verical | Industrial Pressure Sensor 250psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 45 |
|
$84.5790 / $102.3212 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
47 In Stock |
|
$64.2600 / $81.5500 | Buy Now |