-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL IDC COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3961
|
Newark | Connector, Accessory Type:Dust Cover, For Use With:Commercial Mate-N-Lok Feed-To Wiring Connectors, Connector Body Material:Pet (Polyester) Body, Body Material:Polyester, Colour:White, No. Of Contacts:4Contacts Rohs Compliant: Yes |Amp Te Connectivity 770232-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
73Y0559
|
Newark | Cmnl Idc Cover Rohs Compliant: Yes |Amp Te Connectivity 770232-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.3800 | Buy Now |
DISTI #
A25438-ND
|
DigiKey | CONN DUST COVER 4POS WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29254 In Stock |
|
$0.1393 / $0.2200 | Buy Now |
DISTI #
770232-1
|
Avnet Americas | Connector Accessories 4 POS Dust Cover Polyester White - Bulk (Alt: 770232-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1404 / $0.1538 | Buy Now |
DISTI #
571-7702321
|
Mouser Electronics | Pin & Socket Connectors DUST COVER RoHS: Compliant | 2462 |
|
$0.1280 / $0.3100 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Circuit White Soft Shell Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1310 / $0.1560 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Circuit White Soft Shell Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1310 / $0.1560 | Buy Now |
|
Bisco Industries | 154 |
|
Buy Now | ||
DISTI #
AMP770232-1
|
Heilind Electronics | CMNL IDC COVER | Americas - 3002 in Stock |
|
$0.0988 / $0.1688 | Buy Now |
|
Onlinecomponents.com | CMNL IDC COVER RoHS: Compliant |
31200 In Stock |
|
$0.0942 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770232-1
TE Connectivity
CMNL IDC COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |