Part Details for 77021-B00000050-21 by Honeywell Sensing and Control
Overview of 77021-B00000050-21 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477021X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
HD6477021VX12V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6477021X20IV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 77021-B00000050-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
10 In Stock |
|
$71.3900 / $101.2200 | Buy Now |
DISTI #
51580404
|
Verical | Industrial Pressure Sensor 150psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 9 |
|
$98.7870 / $131.5860 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
10 In Stock |
|
$71.3900 / $101.2200 | Buy Now |